This ceramic capacitor is a multilayer device with a capacitance of 0.0056uF and a voltage rating of 200VDC. It has a tolerance of 5% and a dielectric of BP. The capacitor is packaged in a 1812 case and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet M3253507BPC562JGMB technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253507BPC562JGMB to view detailed technical specifications.
No datasheet is available for this part.