This 1812 surface mount ceramic chip capacitor from Kemet features a capacitance of 0.039uF and a voltage rating of 6.3VDC with a tolerance of 10%. It has a negative capacitance tolerance of -10% and is constructed with a flat, ceramic chip case style. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for a range of applications. It is available in a pad termination style and has a height of 2.79mm (max).
Kemet M3253507BPW393KGMB technical specifications.
| Capacitance | 0.039uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253507BPW393KGMB to view detailed technical specifications.
No datasheet is available for this part.