This 1812 surface mount ceramic chip capacitor has a capacitance of 0.0068uF with a tolerance of 1% and a dielectric of BP. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for use in a variety of applications. The capacitor is constructed with a flat construction and has a pad termination style. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip.
Kemet M3253507BPW682FGMB technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 6.3VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet M3253507BPW682FGMB to view detailed technical specifications.
No datasheet is available for this part.