This 0.1uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 2%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet M3253508E1Y104GDMB technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253508E1Y104GDMB to view detailed technical specifications.
No datasheet is available for this part.