Solid Tantalum Capacitor, 100µF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 600mΩ ESR and a 1% failure rate. Operates from -55°C to 125°C with a through-hole axial mounting package.
Kemet M39003/01-2301 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Failure Rate | 1% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.