
Solid tantalum capacitor with 6.8µF capacitance and 35V DC rated voltage. Features 10% tolerance, 2.5Ω ESR, and a 4% dissipation factor. Designed for through-hole mounting with an axial package measuring 12.04mm in length. Operates across a temperature range of -55°C to 125°C, with a 1% failure rate.
Kemet M39003/01-2304 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Failure Rate | 1% |
| Lead Free | Contains Lead |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2304 to view detailed technical specifications.
No datasheet is available for this part.