Kemet M39003/01-2306 technical specifications.
| Capacitance | 22uF |
| Package/Case | Axial |
| Depth | 7.34mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Failure Rate | 1% |
| Length | 17.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-2306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.