The Kemet M39003/01-2587TR is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 50VDC. It has a tolerance of 10% and an ESR of 15. The capacitor is designed for through hole mounting and has a standard ESR type. It operates within a temperature range of -55 to 125 degrees Celsius. The Kemet M39003/01-2587TR is a solid tantalum capacitor suitable for use in a variety of applications.
Kemet M39003/01-2587TR technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 15Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-2587TR to view detailed technical specifications.
No datasheet is available for this part.