Kemet M39003/01-3076 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 2% |
| ESR (Equivalent Series Resistance) | 8R |
| Failure Rate | 0.001% |
| Features | Military |
| Length | 7.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/01-3076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.