The Kemet M39003/01-3088TR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 50VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 2.5. The capacitor has a low leakage current of 1.7 and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style and a standard ESR type.
Kemet M39003/01-3088TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 1.7uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-3088TR to view detailed technical specifications.
No datasheet is available for this part.