Cap Tant Solid 0.039uF 50V 5% (3.43 X 7.26mm) Axial (1%FR) 125°C Bulk
Kemet M39003/01-5061 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 0.1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5061 to view detailed technical specifications.
No datasheet is available for this part.