This Kemet M39003/01-5104TR tantalum capacitor has a capacitance of 0.56uF and a maximum operating voltage of 75VDC with a tolerance of 5%. It features an ESR of 13 and a leakage current of 0.3. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet M39003/01-5104TR technical specifications.
| Capacitance | 0.56uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 13Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5104TR to view detailed technical specifications.
No datasheet is available for this part.