This 47uF tantalum capacitor has a rated voltage of 20VDC and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor's ESR is 1.2, and it has a leakage current of 4.5. The manufacturer's part number is M39003/01-5438.
Kemet M39003/01-5438 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| ESR | 1.2Ohm |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 4.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5438 to view detailed technical specifications.
No datasheet is available for this part.