The Kemet M39003/01-5561TR is a solid tantalum capacitor with a capacitance of 4.7uF, a voltage rating of 100VDC, and a tolerance of 5%. It features a standard ESR type and a low leakage current of 2.5. This component is designed for through-hole mounting and operates within a temperature range of -55°C to 125°C.
Kemet M39003/01-5561TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-5561TR to view detailed technical specifications.
No datasheet is available for this part.