Kemet M39003/01-6299TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Capacitance | 12 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 75 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/01-6299TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.