Kemet's M39003/01-7070 is a 1.8uF tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 5%. It has a standard ESR type and a failure rate of C. This component is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Kemet M39003/01-7070 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-7070 to view detailed technical specifications.
No datasheet is available for this part.