Cap Tant Solid 1.8uF 50V 10% (4.7 X 12.04mm) Axial (0.01%FR) 5 Ohm 125°C Bulk
Kemet M39003/01-7202 technical specifications.
| Capacitance | 1.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-7202 to view detailed technical specifications.
No datasheet is available for this part.