The Kemet M39003/01-8185TR is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 50VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 13. The capacitor has a leakage current of 0.3 and operates between -55°C and 125°C. It is designed for through-hole mounting with an axial termination style and a standard ESR type. The failure rate is D.
Kemet M39003/01-8185TR technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 13Ohm |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-8185TR to view detailed technical specifications.
No datasheet is available for this part.