This solid tantalum capacitor has a capacitance of 2.2uF and can withstand a maximum DC voltage of 75VDC with a tolerance of 10%. It has a low ESR of 3.5 and a leakage current of 0.8. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole axial package.
Kemet M39003/01-8277 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 75VDC |
| DC Rated Voltage | 75VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 3.5Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 0.8uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-8277 to view detailed technical specifications.
No datasheet is available for this part.