This solid tantalum capacitor has a capacitance of 0.015uF and can withstand a maximum voltage of 100VDC with a tolerance of 10%. It has a low leakage current of 0.3 and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for through-hole mounting with an axial termination style and a standard ESR type. It has a D-level failure rate.
Kemet M39003/01-8320TR technical specifications.
| Capacitance | 0.015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Leakage Current | 0.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/01-8320TR to view detailed technical specifications.
No datasheet is available for this part.