Kemet M39003/02-1050 technical specifications.
| Capacitance | 1uF |
| Voltage | 75VDC |
| Tolerance | 5% |
| ESR | 8Ohm |
| Leakage Current | 0.9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/02-1050 to view detailed technical specifications.
No datasheet is available for this part.