The Kemet M39003/02-4048 is a solid tantalum capacitor with a capacitance of 2.2uF and a voltage rating of 35VDC. It has a tolerance of 10% and a leakage current of 1.4. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style. It has a failure rate of D.
Kemet M39003/02-4048 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| Leakage Current | 1.4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/02-4048 to view detailed technical specifications.
No datasheet is available for this part.