This 5.6uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a standard ESR type and a failure rate of M. The capacitor is designed for through hole mounting with an axial termination style and is suitable for operating temperatures between -55°C and 125°C.
Kemet M39003/03-0134 technical specifications.
| Capacitance | 5.6uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 1.3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-0134 to view detailed technical specifications.
No datasheet is available for this part.