The Kemet M39003/03-2018 is a solid tantalum capacitor with a capacitance of 8.2uF and a rated voltage of 10VDC. It has a tolerance of 10% and a negative capacitance tolerance of -10%. The capacitor has an ESR of 6 and a leakage current of 1.2. It operates within a temperature range of -55 to 125 degrees Celsius and is mounted through a hole with an axial termination style.
Kemet M39003/03-2018 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 6Ohm |
| Leakage Current | 1.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-2018 to view detailed technical specifications.
No datasheet is available for this part.