The Kemet M39003/03-3023 is a 68uF tantalum capacitor with a 10VDC voltage rating and 20% tolerance. It features an ESR of 1.3 and a leakage current of 6. The capacitor operates over a temperature range of -55°C to 125°C and is designed for through hole mounting with an axial termination style. It conforms to a standard ESR type and has a C failure rate.
Kemet M39003/03-3023 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-3023 to view detailed technical specifications.
No datasheet is available for this part.