The M39003/03-3061TR is a 150uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a standard ESR type and a failure rate of C. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55 to 125 degrees Celsius.
Kemet M39003/03-3061TR technical specifications.
| Capacitance | 150uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-3061TR to view detailed technical specifications.
No datasheet is available for this part.