The M39003/03-3063TR is a solid tantalum capacitor with a capacitance of 180uF and a voltage rating of 20VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 0.5. The capacitor exhibits a leakage current of 15 and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style and features a standard ESR type. The component meets a C failure rate standard.
Kemet M39003/03-3063TR technical specifications.
| Capacitance | 180uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 15uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/03-3063TR to view detailed technical specifications.
No datasheet is available for this part.