Kemet M39003/04-0810 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 24.26 |
| Polarity | NON-POLARIZED |
| Capacitance | 1.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.0020 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39003/04-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.