Kemet's M39003/04-5133 is a solid tantalum capacitor with a capacitance of 4.1uF and a voltage rating of 50VDC. It has a tolerance of 10% and a leakage current of 2.5. The capacitor operates between -55°C and 125°C and is designed for through-hole mounting with an axial termination style. It has a failure rate of D.
Kemet M39003/04-5133 technical specifications.
| Capacitance | 4.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/04-5133 to view detailed technical specifications.
No datasheet is available for this part.