The M39003/06-0118TR is a solid tantalum capacitor with a capacitance of 8.2uF and a working voltage of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6. The capacitor has a low leakage current of 0.5 and operates within a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style.
Kemet M39003/06-0118TR technical specifications.
| Capacitance | 8.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-0118TR to view detailed technical specifications.
No datasheet is available for this part.