Kemet M39003/06-0140TR technical specifications.
| Capacitance | 180uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.6Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-0140TR to view detailed technical specifications.
No datasheet is available for this part.