This 220uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a standard ESR of 0.5 and a leakage current of 2. The capacitor is rated for operation between -55°C and 125°C and is designed for through hole mounting with an axial termination style.
Kemet M39003/06-0241TR technical specifications.
| Capacitance | 220uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.5Ohm |
| Leakage Current | 2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-0241TR to view detailed technical specifications.
No datasheet is available for this part.