This 8.2uF solid tantalum capacitor has a 10VDC voltage rating and 10% tolerance. It features a standard ESR of 6 and a leakage current of 0.5. The component is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a B-grade failure rate.
Kemet M39003/06-2018 technical specifications.
| Capacitance | 8.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-2018 to view detailed technical specifications.
No datasheet is available for this part.