Kemet M39003/06-2066 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Failure Rate | 0.1% |
| Length | 12.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39003, CSR33 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39003/06-2066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.