Cap Tant Solid 56uF 10V 10% (7.34 X 17.42mm) Axial (0.01%FR) 1.7 Ohm 125°C T/R
Kemet M39003/06-3021TR technical specifications.
| Capacitance | 56uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 1.7Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-3021TR to view detailed technical specifications.
No datasheet is available for this part.