The M39003/06-3023 is a solid tantalum capacitor with a capacitance of 68uF and a voltage rating of 10VDC. It features a 20% tolerance and a standard ESR type. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 125°C and has a failure rate of C. The Kemet M39003/06-3023 is suitable for various applications requiring a reliable and stable tantalum capacitor.
Kemet M39003/06-3023 technical specifications.
| Capacitance | 68uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 1.3Ohm |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/06-3023 to view detailed technical specifications.
No datasheet is available for this part.