The Kemet M39003/09-3021TR is a 220uF tantalum capacitor with a 10VDC voltage rating and 10% tolerance. It features a low ESR of 0.055 and a leakage current of 10. The capacitor operates within a temperature range of -55°C to 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/09-3021TR technical specifications.
| Capacitance | 220uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 0.055Ohm |
| Leakage Current | 10uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/09-3021TR to view detailed technical specifications.
No datasheet is available for this part.