The Kemet M39003/09-3069TR is a solid tantalum capacitor with a capacitance of 6.8uF and a voltage rating of 50VDC. It has a tolerance of 10% and an ESR of 0.275. The capacitor has a low leakage current of 2.2 and operates between -55°C and 125°C. It is designed for through-hole mounting with an axial termination style.
Kemet M39003/09-3069TR technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| ESR | 0.275Ohm |
| Leakage Current | 2.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/09-3069TR to view detailed technical specifications.
No datasheet is available for this part.