The M39003/10-3024S 7505 is a 68uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a standard ESR of 0.13 and a leakage current of 5. The capacitor operates between -55°C and 125°C and is mounted through a hole with an axial termination style.
Kemet M39003/10-3024S 7505 technical specifications.
| Capacitance | 68uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 0.13Ohm |
| Leakage Current | 5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/10-3024S 7505 to view detailed technical specifications.
No datasheet is available for this part.