This 22uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 10%. It features a standard ESR type and a failure rate of C. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -55°C to 125°C.
Kemet M39003/10-3045S technical specifications.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 10% |
| ESR | 0.25Ohm |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39003/10-3045S to view detailed technical specifications.
No datasheet is available for this part.