Kemet M39014/01-1253TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Kemet M39014/01-1253TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.