The Kemet M39014/01-1473TR is a 0.1uF ceramic capacitor with a rated voltage of 50VDC and a tolerance of 10%. It features a molded case style with a radial termination style and a terminal pitch of 5.08mm. The capacitor is designed for through-hole mounting and has a height of 4.83mm. It operates within a temperature range of -55°C to 125°C and is suitable for use in standard applications.
Kemet M39014/01-1473TR technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/01-1473TR to view detailed technical specifications.
No datasheet is available for this part.