
Radial ceramic capacitor with 100nF capacitance and 50V voltage rating, featuring 10% tolerance and X7R dielectric. Designed for through-hole mounting with formed radial leads, this component operates from -55°C to 125°C. It offers a 0.01% failure rate and is packaged on tape and reel.
Kemet M39014/01-1553T/R technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.01% |
| Features | Military |
| Height - Seated (Max) | 0.2inch |
| Lead Pitch | 0.2inch |
| Lead/Base Style | Formed Leads |
| Length | 0.19inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | Military, MIL-PRF-39014, CKR05 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet M39014/01-1553T/R to view detailed technical specifications.
No datasheet is available for this part.