This 47uF ceramic capacitor is rated for 50VDC with a 10% tolerance and features a BX dielectric. It has a through-hole mounting style and is packaged in a molded case with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for standard applications.
Kemet M39014/01-1587TR technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | S |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/01-1587TR to view detailed technical specifications.
No datasheet is available for this part.