
Radial multilayer ceramic capacitor with 100nF capacitance and 50V voltage rating. Features X7R dielectric, 10% tolerance, and a 0.001% failure rate. Operates from -55°C to 125°C with formed leads for through-hole mounting. Dimensions include 4.83mm length, 2.29mm depth, and 5.08mm lead spacing.
Kemet M39014/01-1593 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.001% |
| Lead/Base Style | Formed Leads |
| Length | 4.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR05 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39014/01-1593 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.