This 0.0047uF ceramic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a molded case style with a radial termination style and a terminal pitch of 5.08mm. The capacitor is designed for through hole mounting and has a height of 7.37mm. It operates within a temperature range of -55°C to 125°C and is suitable for standard applications.
Kemet M39014/02-1253 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 7.37mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/02-1253 to view detailed technical specifications.
No datasheet is available for this part.