Kemet M39014/02-1316 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Failure Rate | 0.01% |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR06 |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39014/02-1316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.