Kemet M39014/05-2055 technical specifications.
| Capacitance | 10nF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.01% |
| Lead/Base Style | Straight |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR11 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet M39014/05-2055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.