This multilayer ceramic capacitor from Kemet has a capacitance of 680pF and a DC rated voltage of 100VDC. It features a tolerance of 20% and a dielectric of BX. The capacitor is designed for through hole mounting and has a termination style of axial. It is rated for operation between -55°C and 125°C.
Kemet M39014/05-2835 technical specifications.
| Capacitance | 680pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/05-2835 to view detailed technical specifications.
No datasheet is available for this part.