This is a 47pF ceramic capacitor with a 200VDC rating and 20% tolerance. It is designed for through hole mounting and has a molded case style with a radial termination style. The operating temperature range is from -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a standard technology and a failure rate of M.
Kemet M39014/1-1214 technical specifications.
| Capacitance | 47pF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | BX |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Molded |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 4.83mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M39014/1-1214 to view detailed technical specifications.
No datasheet is available for this part.